Filter Your Search
1 - 6 of 6 results
|
PTN78060WAS
Texas Instruments
|
$16.0106 | Yes | No | Active | 20 V | 5 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | NO | BUCK | 660 kHz | REMOTE SHUTDOWN | SWITCHING REGULATOR | 86 % | 1 | INDUSTRIAL | 45 W | R-XDMA-X10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | 3.175 mm | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8504.40.95.80 | Texas Instruments | ||||||||||
|
PTN78060WAZ
Texas Instruments
|
$16.1313 | Yes | No | Active | 20 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | YES | BUCK | 660 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-XDMA-B7 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | DUAL | 15.75 mm | 25.27 mm | 9.57 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | DIP | , | 7 | |||||||||||
|
PTN78060WAST
Texas Instruments
|
$16.7818 | Yes | No | Active | 20 V | 5 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | NO | BUCK | 660 kHz | REMOTE SHUTDOWN | SWITCHING REGULATOR | 86 % | 1 | INDUSTRIAL | 45 W | R-XDMA-X10 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 20 | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | 3.175 mm | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8504.40.95.80 | Texas Instruments | DMA, | |||||||||
|
PTN78060WAZT
Texas Instruments
|
$17.3976 | Yes | No | Active | 20 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | YES | BUCK | 660 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-XDMA-B7 | e1 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN SILVER COPPER | BALL | DUAL | 15.75 mm | 25.27 mm | 9.57 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | DIP | ROHS COMPLIANT, DIP-7 | 7 | |||||||||||
|
PTN78060WAH
Texas Instruments
|
$17.9946 | Yes | No | Active | 20 V | 3.3 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | NO | BUCK | 660 kHz | SWITCHING REGULATOR | 82 % | 0.3 % | 0.3 % | 1 | INDUSTRIAL | 45 W | R-XDMA-P10 | e3 | Not Qualified | UL | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 3.175 mm | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | |||||||||||
|
PTN78060WAD
Texas Instruments
|
$18.7356 | Yes | No | Active | 20 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | NO | BUCK | 660 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | HYBRID | INDUSTRIAL | R-XDMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | DIP | ROHS COMPLIANT, DIP-7 | 7 |