Filter Your Search
1 - 10 of 21 results
|
CPW-2102OHM1%E14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 102 Ω | 1 % | 2 W | 6925 | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPW | e3 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 813 µm | 25.4 mm | 6.35 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
CPW-21.02KOHM1%E31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.02 kΩ | 1 % | 2 W | 6925 | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | CPW | e3 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 813 µm | 25.4 mm | 6.35 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PW2102KB
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | 235 °C | -55 °C | RECTANGULAR PACKAGE | BULK | WIRE | RCD COMPONENTS INC | compliant | , | |||||||||||||||||||
|
PW2102KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | e3 | 235 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | RCD COMPONENTS INC | compliant | , | |||||||||||||||
|
PW2-102-KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | e3 | 235 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||
|
PW2-102-KB
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 10 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | 235 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||
|
PPW21.02KOHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 1.02 kΩ | 1 % | 2 W | 6728 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-2(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PPW210.2OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10.2 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | PPW-2(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
PPW21.02OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.02 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | PPW-2(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||
|
PPW210.2OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 10.2 Ω | 1 % | 2 W | 6728 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-2(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |