Filter Your Search
1 - 10 of 327 results
|
PW3-751-GB101
RCD Components Inc
|
Check for Price | Active | 750 Ω | 2 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW3(G,H,J TOL) | 150 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PW37.51%
RCD Components Inc
|
Check for Price | Obsolete | 7.5 Ω | 1 % | 3 W | 8831 | Axial | FIXED RESISTOR | WIRE WOUND | PW | 150 V | 275 °C | -55 °C | 2 | 800 µm | 31.8 mm | 7.9 mm | 22.4 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PPW3732OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 732 Ω | 1 % | 3 W | 8831 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | PPW-3(1% TOL) | NO | e3 | 250 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||
|
PPW3750OHM3%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 750 Ω | 3 % | 3 W | 8831 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-3(2/3% TOL) | e3 | 150 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PPW3-7R5HI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 7.5 Ω | 3 % | 3 W | 8831 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, 8831 | ||||||||||||
|
PPW3-76R8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 76.8 Ω | 1 % | 3 W | 8831 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, 8831 | ||||||
|
PPW37.32OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 7.32 Ω | 1 % | 3 W | 8831 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-3(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, 8831 | |||||||||||||
|
PW3-754-HB101W
RCD Components Inc
|
Check for Price | Yes | Active | 750 kΩ | 3 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW3(G,H,J TOL) | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PPW37.15OHM1%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 7.15 Ω | 1 % | 3 W | 8831 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW-3(1% TOL) | 150 °C | All-Welded | 2 | 800 µm | 25.4 mm | 7.87 mm | 22.3 mm | 7.87 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
PW3-753-GB
RCD Components Inc
|
Check for Price | Active | 75 kΩ | 2 % | 3 W | 9131 | Axial | FIXED RESISTOR | WIRE WOUND | PW3(G,H,J TOL) | 150 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |