Filter Your Search
1 - 1 of 1 results
|
PWR221T-30-25R0J
Bourns Inc
|
$1.8125 | Yes | Yes | Active | 25 Ω | 5 % | 35 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | WIRE | 720 µm | 13.72 mm | 5.08 mm | 14.6 mm | 10.1 mm | 4 mm | BOURNS INC | Radial, | compliant | EAR99 | Bourns |