Filter Your Search
1 - 10 of 716 results
|
ABM81-FREQ5-N1Q
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM8-FREQ5-N3Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ5-N4X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.002 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABLS-LR-FREQ5-N-1-W
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.0025 % | 5 PPM/YEAR | 15 Ω | 18 pF | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | 13 MHz | 7 MHz | e3 | -30 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC, RESISTANC WELDED, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ5-NQ
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM82-FREQ5-N7Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM8-FREQ5-N1X
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM8-FREQ5-N4
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ5-N2X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.002 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 20 MHz | e4 | -30 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ5-N-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown |