Filter Your Search
1 - 8 of 8 results
|
Q6006DH4TP
Littelfuse Inc
|
$1.4244 | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 300 V/us | 1.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
Q6006DH4TP56
Littelfuse Inc
|
Check for Price | Yes | Active | e3 | 260 | 40 | Matte Tin (Sn) | LITTELFUSE INC | , | unknown | EAR99 | 2018-11-29 | |||||||||||||||||||||||||||||||||
|
Q6006DH4
Littelfuse Inc
|
Check for Price | No | Yes | Active | 2 mA | 15 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 1.3 V | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q6006DH456
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | ALTERNISTOR TRIAC | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
Q6006DH4RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 3 mA | 35 mA | 35 mA | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 25 V/us | 300 V/us | 1.3 V | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | ||||
|
Q6006DH456RP
Littelfuse Inc
|
Check for Price | Active | ALTERNISTOR TRIAC | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
Q6006DH456TP
Littelfuse Inc
|
Check for Price | Active | ALTERNISTOR TRIAC | LITTELFUSE INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
Q6006DH4
Teccor
|
Check for Price | Transferred | 600 V | 6 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | TO-252 | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 |