Filter Your Search
1 - 1 of 1 results
|
R1D-1515-R
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 15 V | 15 V | 16.5 V | 13.5 V | 14.25 V | 15.75 V | 33 mA | 2 | YES | NO | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-G6 | e1 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SFM | , MODULE,6LEAD,.45 | 10/6 | compliant | EAR99 | RECOM Power |