Filter Your Search
1 - 3 of 3 results
|
R258-6
Regal Electronics
|
Check for Price | Contact Manufacturer | 6 | 2.54 mm | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 6u inch | SOLDER | 0.625 inch | 0.63 inch | 0.528 inch | 0.154 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
R258-6S
Regal Electronics
|
Check for Price | Contact Manufacturer | 6 | 2.54 mm | 15 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 6u inch | SOLDER | 0.677 inch | 0.654 inch | 0.626 inch | 0.126 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | ||
|
R258-6-SMT
Regal Electronics
|
Check for Price | Contact Manufacturer | 6 | 1.27 mm | 15 mΩ | 1 A | MALE | BOARD | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | 500 MΩ | 1 | CSA, UL | -55 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.591 inch | 0.626 inch | 0.743 inch | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 |