Filter Your Search
1 - 10 of 22 results
|
R3311
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
R3311-FREQ
CTS Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | YES | TRISTATE FUNCTION | 8 ms | 3.6 V | 3 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) | CTS CORP | unknown | Clock | 8 ns | NO | 25 % | SURFACE MOUNT | 125 MHz | 500 kHz | HCMOS/TTL | 7.7mm x 5.2mm x 1.9mm | 45/55 % | ||||||||||||||||||||||||||
|
R3311-42.5M
CTS Corporation
|
Check for Price | Yes | Not Recommended | 3.3 V | YES | TRISTATE; ENABLE/DISABLE FUNCTION | 8 ms | 3.6 V | 3 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) | CTS CORP | unknown | Clock | 8 ns | NO | 25 % | SURFACE MOUNT | HCMOS/TTL | 7.7mm x 5.2mm x 1.9mm | 45/55 % | 42.5 MHz | |||||||||||||||||||||||||||
|
R3311-25M
CTS Corporation
|
Check for Price | Not Recommended | 3.3 V | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ms | 3.6 V | 3 V | 85 °C | -40 °C | 4 | CTS CORP | unknown | Clock | 4 ns | NO | 25 % | SURFACE MOUNT | HCMOS/TTL | 7.7mm x 5.2mm x 1.9mm | 45/55 % | 25 MHz | 15 pF | |||||||||||||||||||||||||||||
|
R3311-42.5M
CTS Valpey Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | TRISTATE; ENABLE/DISABLE FUNCTION | 8 ms | 3.6 V | 3 V | e4 | 85 °C | -40 °C | Gold (Au) | CTS VALPEY CORP | unknown | Clock | 8 ns | NO | 25 % | SURFACE MOUNT | HCMOS/TTL | 7.7mm x 5.2mm x 1.9mm | 45/55 % | 42.5 MHz | R3311 | ||||||||||||||||||||||||||
|
R331168
Radiall
|
Check for Price | Obsolete | APPLICABLE CABLES: RG 165/U; RG 11A/U; R... more | RADIALL S A | unknown | 8536.69.40.10 | 1 MHz | EAR99 | 2.047 inch | PLUG | 50 Ω | RF CONNECTOR | NOT SPECIFIED | MALE | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | RIGHT ANGLE | CABLE | GENERAL PURPOSE | NO | CLAMP | 1 | ||||||||||||||||||||||||||
|
R3311P
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
R3311-66M
CTS Corporation
|
Check for Price | Active | 3.3 V | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 ms | 3.6 V | 3 V | 85 °C | -40 °C | 4 | CTS CORP | unknown | Clock | 2.5 ns | NO | 25 % | SURFACE MOUNT | HCMOS/TTL | 7.7mm x 5.2mm x 1.9mm | 45/55 % | 66 MHz | 15 pF | |||||||||||||||||||||||||||||
|
R3311-125M
MF Electronics Corp
|
Check for Price | Transferred | MF ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
R3311-16M
CTS Corporation
|
Check for Price | Yes | Not Recommended | 3.3 V | YES | TRISTATE; ENABLE/DISABLE FUNCTION | 8 ms | 3.6 V | 3 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) | CTS CORP | unknown | Clock | 8 ns | NO | 25 % | SURFACE MOUNT | HCMOS/TTL | 7.7mm x 5.2mm x 1.9mm | 45/55 % | 16 MHz |