Filter Your Search
1 - 10 of 94 results
|
R53BI26805000K
KEMET Corporation
|
$0.3082 | Yes | Active | 68 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI31505000K
KEMET Corporation
|
$0.3128 | Yes | Active | 150 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI31005000K
KEMET Corporation
|
$0.3229 | Yes | Active | 100 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 12 mm | 18 mm | 6 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI268050S0M
KEMET Corporation
|
$0.3957 | Yes | Active | 68 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BN32205000K
KEMET Corporation
|
$0.4265 | Yes | Active | 220 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 15 mm | 26.5 mm | 6 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI32205000K
KEMET Corporation
|
$0.4366 | Yes | Active | 220 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI315050S0M
KEMET Corporation
|
$0.4830 | Yes | Active | 150 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 13.5 mm | 18 mm | 7.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI33305000K
KEMET Corporation
|
$0.4941 | Yes | Active | 330 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 16 mm | 18 mm | 10 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BI310050S0M
KEMET Corporation
|
$0.5077 | Yes | Active | 100 nF | 800 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 12 mm | 18 mm | 6 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | ||
|
R53BN33305000K
KEMET Corporation
|
$0.5166 | Yes | Active | 330 nF | 800 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 350 V | e3 | AECQ200; CQC; CUL; ENEC; UL | 125 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 22.5 mm | WIRE | 16 mm | 26.5 mm | 7 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET |