Filter Your Search
1 - 1 of 1 results
|
R5S72050W200BG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 40 MHz | 114688 | SH-2A | 32 | 26 | 33.33 MHz | 107 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 500 mA | 3.6 V | 3 V | OTHER | S-PBGA-B272 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 272 | PLASTIC/EPOXY | FBGA | BGA272,20X20,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.9 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | 17 X 17 MM, 0.80 MM PITCH, PLASTIC, FBGA-272 | 272 | PRBG0272GA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |