Filter Your Search
1 - 7 of 7 results
|
CC5R6J
California Micro Devices
|
Check for Price | Obsolete | 5.6 pF | 200 V | 5 % | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND NITRIDE | FILM CAPACITOR | CC | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | GOLD | ONE SURFACE | CALIFORNIA MICRO DEVICES CORP | , | unknown | EAR99 | 8532.25.00.55 | |||||||||||
|
HTC1005-1E-5R6J(L5)
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 25 V | 5 % | 1005 | 5 % | SURFACE MOUNT | FILM CAPACITOR | HTC | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | WRAPAROUND | SUSUMU CO LTD | , 1005 | unknown | EAR99 | 8532.25.00.45 | |||||||||
|
HTC10051E5R6J-T5
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 25 V | 5 % | 0402 | 5 % | SURFACE MOUNT | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 | ||||||||||||
|
HTC0603-1E-1R6J
Susumu Co Ltd
|
Check for Price | Yes | Obsolete | 1.6 pF | 25 V | 5 % | 0201 | 5 % | PLASTIC | FILM CAPACITOR | HTC0603 | 60ppm/Cel ppm/°C | e3 | 85 °C | -40 °C | 2 | SMT | Matte Tin (Sn) | 280 µm | 600 µm | 300 µm | SUSUMU CO LTD | , 0201 | unknown | EAR99 | 8532.25.00.80 | ||||||||
|
HTC1005-1E-5R6-J(-T5)
Susumu Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 25 V | 5 % | 0402 | 5 % | SURFACE MOUNT | FILM CAPACITOR | HTC | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | Matte Tin (Sn) | WRAPAROUND | SUSUMU CO LTD | , 0402 | unknown | EAR99 | 8532.25.00.45 | |||||||||
|
910R6J
MACOM
|
Check for Price | Yes | Active | 0.6 pF | 100 V | 5 % | 0101 | 5 % | SURFACE MOUNT | SILICON DIOXIDE AND NITRIDE | FILM CAPACITOR | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Gold (Au) | ONE SURFACE | M/A-COM TECHNOLOGY SOLUTIONS INC | , 0101 | compliant | ||||||||||||
|
HTC10051E5R6J
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Obsolete | 5.6 pF | 25 V | 0402 | SURFACE MOUNT | FILM CAPACITOR | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | THIN FILM TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 8532.25.00.45 |