Filter Your Search
1 - 2 of 2 results
|
RCWE0805R510FKEA
Vishay Intertechnologies
|
$0.1814 | Yes | Active | 510 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 357.1 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
RCWE0805R510FKEA
Vishay Dale
|
$0.2781 | Yes | Active | 510 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 357.1 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | Vishay | EAR99 | 8533.21.00.30 |