Filter Your Search
1 - 10 of 39 results
|
RF5745
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | RF AND BASEBAND CIRCUIT | 1 | COMMERCIAL | S-PQCC-N16 | e3 | Not Qualified | 2 | 65 °C | -15 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | RF MICRO DEVICES INC | QFN | 3 X 3 MM, 0.5 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-16 | 16 | unknown | 5A991.G | 8517.70.00.00 | |||||
|
RF5725
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 3.6 V | RF AND BASEBAND CIRCUIT | 1 | COMMERCIAL | S-XQCC-N16 | e3 | Not Qualified | 2 | 70 °C | -10 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 550 µm | RF MICRO DEVICES INC | QFN | HVQCCN, | 16 | unknown | 5A991.G | 8517.70.00.00 | ||||||
|
RF5765SR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | RF AND BASEBAND CIRCUIT | 1 | 290 µA | COMMERCIAL | S-XQCC-N16 | Not Qualified | 2 | 70 °C | -10 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 500 µm | RF MICRO DEVICES INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 5A991.G | 8517.70.00.00 | |||||||
|
RF5725TR7
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 3.6 V | GAAS | RF AND BASEBAND CIRCUIT | 1 | COMMERCIAL | S-XQCC-N16 | Not Qualified | 70 °C | -10 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 550 µm | RF MICRO DEVICES INC | HVQCCN, LCC16,.12SQ,20 | unknown | 5A991.G | 8517.70.00.00 | |||||||||||
|
RF5755TR7
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 3.3 V | GAAS | TELECOM CIRCUIT | 1 | 250 µA | COMMERCIAL | S-XQCC-N16 | Not Qualified | 70 °C | -10 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 580 µm | RF MICRO DEVICES INC | HVQCCN, LCC16,.12SQ,20 | unknown | 5A991.G | 8517.62.00.50 | ||||||||||
|
RF5765TR7
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | RF AND BASEBAND CIRCUIT | 1 | 290 µA | COMMERCIAL | S-XQCC-N16 | Not Qualified | 2 | 70 °C | -10 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 500 µm | RF MICRO DEVICES INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | 5A991.G | 8517.70.00.00 | |||||||
|
RF5755SR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 3.3 V | GAAS | TELECOM CIRCUIT | 1 | 250 µA | COMMERCIAL | S-XQCC-N16 | e3 | Not Qualified | 2 | 70 °C | -10 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 580 µm | RF MICRO DEVICES INC | 3 X 3 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-16 | unknown | 5A991.G | 8517.62.00.50 | |||||
|
RF5755
Qorvo
|
Check for Price | Yes | Obsolete | 3.3 V | GAAS | TELECOM CIRCUIT | 1 | 250 µA | COMMERCIAL | S-XQCC-N16 | Not Qualified | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 535 µm | QORVO INC | HVQCCN, LCC16,.12SQ,20 | compliant | 5A991.G | 8542.39.00.01 | ||||||||
|
RF5755SQ
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 3.3 V | GAAS | TELECOM CIRCUIT | 1 | 250 µA | COMMERCIAL | S-XQCC-N16 | Not Qualified | 70 °C | -10 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 580 µm | RF MICRO DEVICES INC | HVQCCN, LCC16,.12SQ,20 | unknown | 5A991.G | 8517.62.00.50 | ||||||||||
|
RF5755TR13
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | e3 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | unknown |