Filter Your Search
1 - 2 of 2 results
|
RLR32C1002GMRE6
Vishay Dale
|
$2.4192 | No | No | Active | 10 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 | ||
|
RLR32C1002GMRE6
Vishay Intertechnologies
|
$5.1100 | No | Active | 10 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | MIL-PRF-39017 | 150 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 810 µm | 4.83 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |