Filter Your Search
1 - 1 of 1 results
|
RMCF1210FT3K40
SEI Stackpole Electronics Inc
|
$0.0483 | Yes | Yes | Active | 3.4 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | STACKPOLE ELECTRONICS INC | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |