Filter Your Search
1 - 10 of 24 results
|
RPP40-4805S-1M
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||||||||||||
|
RPP40-4805SW-1M
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDFM-P6 | 77 °C | -45 °C | 255 | 5 | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | MODULE | 6 | |||||||||||
|
RPP40-4805S-F
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||||||||||||
|
RPP40-4805SW-L
RECOM Power Inc
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | 115 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | MODULE | 6 | |||||||
|
RPP40-4805S-M
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||||||||||||
|
RPP40-4805S-1L
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 40 W | R-XDMA-P6 | e3 | -40 °C | 255 | 5 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13.35 mm | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | ||||||||||||
|
RPP40-4805SW-B
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDFM-P6 | 77 °C | -45 °C | 255 | 5 | 6 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | MODULE | 6 | |||||||||||
|
RPP40-4805S
RECOM Power Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 4.5 V | 5.5 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 40 W | R-XDMA-P6 | e3 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | MODULE,6LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 13.35 mm | RECOM POWER GMBH | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||||||
|
RPP40-4805SW-1F
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDMA-P6 | 77 °C | -45 °C | 255 | 5 | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | MODULE | 6 | ||||||||
|
RPP40-4805SW-T
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 5 V | 75 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 40 W | R-MDMA-P6 | 77 °C | -45 °C | 255 | 5 | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.5 mm | 50.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | MODULE | 6 |