Filter Your Search
1 - 9 of 9 results
|
RR795-BB-ND
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | WIRE | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR791-BB-NE
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | SOLDER | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR792-BB-NN
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | QUICK CONNECT | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR792-BB-NE
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | QUICK CONNECT | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR795-BB-NE
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | WIRE | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR795-BB-NN
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | WIRE | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR791-BB-ND
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | SOLDER | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR791-BB-NN
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | SOLDER | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 | ||
|
RR792-BB-ND
Carling Technologies
|
Check for Price | Yes | Yes | Obsolete | 10 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | ROCKER | 12A@125VAC | 10A@28VDC | 12 A | 125 V | PANEL MOUNT | NO | QUICK CONNECT | 15 mm | 19.8 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.40 |