Filter Your Search
1 - 10 of 47 results
|
RS607
International Semiconductor Inc
|
Check for Price | Obsolete | 6 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | Not Qualified | R-PSFM-W4 | 125 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | INTERNATIONAL SEMICONDUCTOR INC | R-PSFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RS607
Littelfuse Inc
|
Check for Price | No | Obsolete | 6 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||
|
RS607
PRO-AN Electronic Co Ltd
|
Check for Price | Contact Manufacturer | PRO-AN ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
RS607-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 6 A | 1.05 V | 500 nA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | 1 kV | R-PSFM-W4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | RECTRON LTD | R-PSFM-W4 | compliant | EAR99 | 8541.10.00.80 | 2017-10-12 | |||||||||
|
RS607-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 6 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | Not Qualified | R-PSFM-W4 | e3 | UL RECOGNIZED | 1 | 125 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | WIRE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, RS-6, 4 PIN | not_compliant | EAR99 | 8541.10.00.80 | 4 | |||||
|
RS607
Bytesonic Corporation
|
Check for Price | Active | 6 A | 1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 250 A | 1 | 125 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
RS607
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 6 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 200 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||
|
RS607
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 6 A | 1 V | 10 mA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | 1 kV | R-PSFM-W4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RS607
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 6 A | 1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 250 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||
|
RS607
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 6 A | 1 V | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | 150 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 |