Filter Your Search
1 - 10 of 11 results
|
RT184018
TE Connectivity
|
$3.7274 | Yes | Active | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
RT184012
TE Connectivity
|
$4.1222 | Yes | Active | 250 mW | 576 Ω | 10 A | 400 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 5000 Vrms | 1000 Vrms | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | TE Connectivity | |||||||
|
RT184024
TE Connectivity
|
$4.8008 | Yes | Active | 250 mW | 2.304 kΩ | 10 A | 400 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 5000 Vrms | 1000 Vrms | 9 ms | 5 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 14 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | TE Connectivity | |||||||
|
RT184005
TE Connectivity
|
$4.8342 | Yes | Active | 5 V | 250 mW | 100 Ω | 10 A | 400 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 3.7 V | 500 mV | 5 V | 2500VA@400VAC | 10A@250VAC | 5000 Vrms | 1000 Vrms | Random | 9 ms | 5 ms | UL; VDE | 70 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 14 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | EAR99 | TE Connectivity | ||
|
RT184006
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Obsolete | 250 mW | 144 Ω | 10 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm X 12.7mm X 16.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | ||||||||||||||||
|
RT184006
TE Connectivity
|
Check for Price | Yes | Obsolete | 250 mW | 144 Ω | 10 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm X 12.7mm X 16.7mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | ||||||||||||||||
|
RT184024
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 250 mW | 2.304 kΩ | 10 A | 250 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | ROHS COMPLIANT | EAR99 | TE Connectivity | ||||||||||||
|
RT184012
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 250 mW | 576 Ω | 10 A | 250 V | 10 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | unknown | ROHS COMPLIANT | EAR99 | TE Connectivity | ||||||||||||
|
RT184060
TE Connectivity
|
Check for Price | Active | 250 mW | 12.857 kΩ | 10 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 45 V | 6 V | 60 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm x 12.7mm x 16.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||
|
RT184048
TE Connectivity
|
Check for Price | Active | 250 mW | 9.216 kΩ | 10 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 9 ms | 5 ms | UL; VDE | -40 °C | 85 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 16.7 mm | 29 mm | 29mm x 12.7mm x 16.7mm | TE CONNECTIVITY LTD | unknown | EAR99 |