Filter Your Search
1 - 10 of 89 results
|
RT8802AZQV
Richtek Technology Corp
|
Check for Price | Yes | Active | 5 V | 16 mA | YES | BUCK | 400 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | S-XQCC-N40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RICHTEK TECHNOLOGY CORP | QCCN, LCC40,.24SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RT8880CGQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 5 V | 26 V | 4.5 V | YES | BUCK-BOOST | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N52 | 85 °C | -40 °C | 52 | UNSPECIFIED | HVQCCN | LCC52,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WQFN-52 | compliant | ||||||||||||||
|
RT8800BGS
Richtek Technology Corp
|
Check for Price | Yes | Active | YES | SWITCHING CONTROLLER | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RICHTEK TECHNOLOGY CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
RT8877DGQW
Richtek Technology Corp
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | YES | BOOST | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N52 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | UNSPECIFIED | HVQCCN | LCC52,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RT8813DGQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 4.5 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | RICHTEK TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
RT8800BPS
Richtek Technology Corp
|
Check for Price | Yes | Active | YES | SWITCHING CONTROLLER | VOLTAGE-MODE | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | RICHTEK TECHNOLOGY CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
RT8816BGQW
Richtek Technology Corp
|
Check for Price | Yes | Active | 8 V | 26 V | 2.5 V | YES | BUCK | 330 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | 105 °C | -10 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | RICHTEK TECHNOLOGY CORP | WQFN-20 | compliant | ||||||||||||||
|
RT8810BZQW
Richtek Technology Corp
|
Check for Price | Yes | Active | YES | 225 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | RICHTEK TECHNOLOGY CORP | QCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
RT8859MGQW
Richtek Technology Corp
|
Check for Price | Yes | Active | YES | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | INDUSTRIAL | S-PQCC-N56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | QCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER | YES | NO LEAD | 400 µm | QUAD | RICHTEK TECHNOLOGY CORP | QCCN, LCC56,.27SQ,16 | compliant | EAR99 | 8542.39.00.01 | WQFN7x7-56 | WQFN7x7-56 | ||||||||||||||
|
RT8809AZQW
Richtek Technology Corp
|
Check for Price | Contact Manufacturer | RICHTEK TECHNOLOGY CORP | , | compliant | EAR99 | 8542.39.00.01 |