Filter Your Search
1 - 5 of 5 results
|
RTD2120K
Realtek Semiconductor
|
Check for Price | Active | 50 MHz | 98304 | 256 | 27 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | 512-BYTE EXTERNAL DATA RAM | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | REALTEK SEMICONDUCTOR CORP | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
RTD2120S
Realtek Semiconductor
|
Check for Price | Active | 50 MHz | 98304 | 256 | 27 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | 512-BYTE EXTERNAL DATA RAM | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.59 mm | 16.59 mm | REALTEK SEMICONDUCTOR CORP | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
RTD2120S-LF
Realtek Semiconductor
|
Check for Price | Active | 50 MHz | 98304 | 256 | 27 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | 512-BYTE EXTERNAL DATA RAM | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.59 mm | 16.59 mm | REALTEK SEMICONDUCTOR CORP | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
RTD2120L
Realtek Semiconductor
|
Check for Price | Active | 50 MHz | 98304 | 256 | 27 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | 512-BYTE EXTERNAL DATA RAM | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | REALTEK SEMICONDUCTOR CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
RTD2120L-LF
Realtek Semiconductor
|
Check for Price | Active | 50 MHz | 98304 | 256 | 27 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | 512-BYTE EXTERNAL DATA RAM | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | REALTEK SEMICONDUCTOR CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |