Filter Your Search
1 - 10 of 90 results
|
RV151K10BC
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 95 V | 22 J | THROUGH HOLE MOUNT | NO | 125 V | e1 | UL | 85 °C | -40 °C | 2 | BULK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5.2 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
RV151K20A
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV151K05T-HE
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV151K05AS
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 95 V | 4.8 J | THROUGH HOLE MOUNT | NO | 125 V | e1 | UL | 85 °C | -40 °C | 2 | AMMO PACK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 7.5 mm | 7.5 mm | 4.8 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
RV151K10TV
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 95 V | 22 J | THROUGH HOLE MOUNT | NO | 125 V | e1 | UL | 85 °C | -40 °C | 2 | TR, 14 INCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5.2 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
RV151K20AV-HE
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV151K20TC-HE
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV151K10AD
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 400 mW | METAL OXIDE | VARISTOR | 95 V | 22 J | THROUGH HOLE MOUNT | NO | 125 V | e1 | UL | 85 °C | -40 °C | 2 | AMMO PACK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5.2 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial | ||
|
RV151K20AC-HE
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV151K07AC
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 95 V | 9.7 J | THROUGH HOLE MOUNT | NO | 125 V | e1 | UL | 85 °C | -40 °C | 2 | AMMO PACK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 9 mm | 9 mm | 4.8 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Radial |