Filter Your Search
1 - 2 of 2 results
|
RWM06341002JS09E1
Vishay Intertechnologies
|
$7.7627 | Yes | Active | 10 kΩ | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 500 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 7.4 mm | 33.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | |||||
|
RWM06341002JS09E1
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 kΩ | 5 % | 8 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 500 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 7.4 mm | 33.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.80 |