Filter Your Search
1 - 10 of 1,305 results
|
25RX30220MTA8X11.5
Rubycon Corporation
|
$0.1392 | Yes | Yes | Active | 220 µF | 25 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 590 µA | 0.14 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
25RX30220MT78X11.5
Rubycon Corporation
|
$0.1392 | Yes | Yes | Active | 220 µF | 25 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
400RX301R5MTA8X11.5
Rubycon Corporation
|
$0.1674 | Yes | Yes | Active | 1.5 µF | 400 V | 15 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.2 | AEC-Q200 | 130 °C | -25 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
100RX304R7M8X11.5
Rubycon Corporation
|
$0.1852 | Yes | Yes | Active | 4.7 µF | 100 V | 42 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.7 µA | 0.08 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | |||||
|
16RX30330MTA8X11.5
Rubycon Corporation
|
$0.1853 | Yes | Active | 330 µF | 16 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 568 µA | 0.16 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | TAPE | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
35RX30100M8X11.5
Rubycon Corporation
|
$0.1888 | Yes | Yes | Active | 100 µF | 35 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | Rubycon | ||||
|
25RX30220M8X11.5
Rubycon Corporation
|
$0.1908 | Yes | Active | 220 µF | 25 V | 252 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.14 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
50RX3010M8X11.5
Rubycon Corporation
|
$0.1909 | Yes | Active | 10 µF | 50 V | 110 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 µA | 0.1 | AEC-Q200 | 130 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
50RX30100MT810X12.5
Rubycon Corporation
|
$0.1917 | Yes | Yes | Active | 100 µF | 50 V | 364 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.1 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
25RX30330M10X12.5
Rubycon Corporation
|
$0.1942 | Yes | Yes | Active | 330 µF | 25 V | 434 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82.5 µA | 0.14 | AEC-Q200 | 130 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 |