Filter Your Search
1 - 9 of 9 results
|
RZ01-1C4-D024-00SI
TE Connectivity
|
$1.4201 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
RZ01-1C4-D024
TE Connectivity
|
$1.7436 | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 400 V | 12 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 24 V | 12A@400VAC | 5000 Vrms | 1000 Vrms | CQC; CUL; UL; VDE | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 10 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | ||||||||||||
|
RZ01-1C4-D012-000I
TE Connectivity
|
$1.7454 | Yes | Active | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
RZ01-1C4-D005
TE Connectivity
|
$1.7495 | Yes | Active | 420 mW | 60 Ω | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 5 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
RZ01-1C4-D012
TE Connectivity
|
$1.7666 | Yes | Active | 12 V | 400 mW | 360 Ω | 12 A | 400 V | 12 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 3000VA@400VAC | 12A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | CQC; CUL; UL; VDE | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 5 | BOX; TUBE | 1 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | 10 g | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | TE Connectivity | |||
|
RZ01-1C4-D024-000I
TE Connectivity
|
$1.8199 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||
|
RZ01-1C4-D009
TE Connectivity
|
$2.2230 | Yes | Active | 400 mW | 200 Ω | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 9 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | ||||||||||||||||||||
|
RZ01-1C4-D048
TE Connectivity
|
$2.2399 | Yes | Active | 400 mW | 5.73 kΩ | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | ||||||||||||||||||||
|
RZ01-1C4-D006
TE Connectivity
|
Check for Price | Yes | Active | 400 mW | 90 Ω | 12 A | 400 V | 12 A | MOMENTARY | POWER/SIGNAL RELAY | 6 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 |