Filter Your Search
1 - 10 of 20 results
|
S6210DHR
Digitron Semiconductors
|
Check for Price | No | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 400 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 2 V | 200 A | 2 mA | 400 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 100 °C | -65 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||
|
S6210A
Digitron Semiconductors
|
Check for Price | No | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 100 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 2 mA | 100 V | TO-48 | O-MUPM-D2 | e0 | 100 °C | -65 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||||
|
S6210M
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 600 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | 100 °C | -60 °C | NO | MOTOROLA INC | , | unknown | EAR99 | |||||||||||||||||||||||
|
S6210M
Digitron Semiconductors
|
Check for Price | No | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 600 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 2 mA | 600 V | TO-48 | O-MUPM-D2 | e0 | 100 °C | -65 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | ||||||||||
|
S6210D
Freescale Semiconductor
|
Check for Price | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 400 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | 100 °C | -60 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||
|
S6210D
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 400 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | 100 °C | -60 °C | NO | MOTOROLA INC | unknown | EAR99 | ||||||||||||||||||||||||
|
S6210A
Freescale Semiconductor
|
Check for Price | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 100 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | 100 °C | -60 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||
|
S6210M
Freescale Semiconductor
|
Check for Price | Obsolete | 2.4 V | 20 kA | 2 mA | 20 mA | 15 mA | 600 V | SCR | 30 µs | 10 V/us | 2 V | 200 A | 100 °C | -60 °C | NO | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||
|
S6210AHR
Digitron Semiconductors
|
Check for Price | No | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 100 V | 20 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 2 V | 200 A | 2 mA | 100 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 100 °C | -65 °C | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | ||||||
|
S6210D-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 2.4 V | 2 mA | 20 mA | 15 mA | 400 V | 20 A | SCR | SINGLE | 10 V/us | 2 V | 200 A | 2 mA | 400 V | TO-48 | O-MUPM-D2 | 100 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 |