Filter Your Search
1 - 1 of 1 results
|
S-75L08ANC-5L2-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 1.5 V | 75 ns | 90 ns | 1 | 2 | YES | TSSOP | 25 pF | NO | LV/LV-A/LVX/H | AND GATE | CMOS | 20 µA | 3.6 V | 1 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ABLIC INC | SOIC | TSSOP, TSSOP6,.08 | 5 | compliant | 8542.39.00.01 |