Filter Your Search
1 - 2 of 2 results
|
S-89120ANC-1A2-TFG
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 4 mV | 0.015 V/us | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 10 V | INDUSTRIAL | 35 | R-PDSO-G5 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ABLIC INC | SOIC | SC-88A, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | ABLIC Inc. | |||||||||||||||||
|
S-89120ANC-1A2-TFG
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 4 mV | 0.015 V/us | 30 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 10 V | INDUSTRIAL | 35 | 3160 | NO | R-PDSO-G5 | Not Qualified | e6/e2 | 70 dB | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN BISMUTH/TIN SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SC-88A, 5 PIN | compliant |