Filter Your Search
1 - 10 of 26,108 results
|
S101K33X7RR63K7R
Vishay BCcomponents
|
$0.0930 | Yes | Yes | Active | 100 pF | 3 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 15% ppm/°C | e3 | IEC60384-8 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 8.5 mm | 8.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 3316 | unknown | EAR99 | 8532.23.00.60 | Vishay | |||
|
S101K29SL0N6UJ5R
Vishay BCcomponents
|
$0.0962 | Yes | Yes | Active | 100 pF | 1 kV | 10 % | SL0 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 120ppm/Cel ppm/°C | e3 | IEC60384-8 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 3016 | unknown | EAR99 | 8532.23.00.60 | Vishay | ||||
|
251R14S101JV4T
Johanson Dielectrics Inc
|
$0.1194 | Yes | Active | 100 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON DIELECTRICS INC | , 0603 | unknown | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||||||
|
251R14S101KV4T
Johanson Technology Inc
|
$0.1220 | Yes | Yes | Active | 100 pF | 250 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||||
|
S101K29SL0N6TK5R
Vishay Intertechnologies
|
$0.1262 | Yes | Active | 100 pF | 1 kV | 10 % | SL0 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARD: IEC60384-9 | 120ppm/Cel ppm/°C | e3 | IEC60384-8 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 5 mm | WIRE | 7.5 mm | 7.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | |||||
|
251R15S101KV4E
Johanson Technology Inc
|
$0.1425 | Yes | Yes | Active | 100 pF | 250 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.03 mm | 1.27 mm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||||
|
251R14S101JV4T
Johanson Technology Inc
|
$0.1468 | Yes | Yes | Active | 100 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON TECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||||
|
251R15S101JV4E
Johanson Technology Inc
|
$0.1761 | Yes | Yes | Active | 100 pF | 250 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.03 mm | 1.27 mm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||||
|
S101K29S3NN63L6R
Vishay Intertechnologies
|
$0.1871 | Yes | Active | 100 pF | 1 kV | 10 % | S3N | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 2500ppm/Cel ppm/°C | e3 | IEC60384-8, IEC60384-9 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 6.4 mm | WIRE | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | 8532.23.00.60 | Vishay | ||||||||
|
S101K29S3NN63L6R
Vishay BCcomponents
|
$0.1920 | Active | unknown | EAR99 | 8532.24.0060 | Vishay |