Filter Your Search
1 - 2 of 2 results
|
S134-26/R
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 26.5 V | 200 mW | 3.2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 18 V | 890 mV | 40 V | .25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 2 ms | e2 | -55 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | TIN COPPER | SOLDER | 8.51 mm | 9.53 mm | 8.51 mm | 8.51mm x 8.51mm x 9.53mm | TELEDYNE TECHNOLOGIES INC | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||
|
S134-26
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 26.5 V | 200 mW | 3.2 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 18 V | 890 mV | 40 V | .25A@115VAC | 1A@28VDC | 200 mΩ | Random | 10 GΩ | 4 ms | 2 ms | e4 | -55 °C | 85 °C | AC/DC | GOLD | SURFACE MOUNT-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 8.51 mm | 9.53 mm | 8.51 mm | 8.51mm x 8.51mm x 9.53mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |