Filter Your Search
1 - 10 of 1,580 results
|
S203M75Z5UN63J0R
Vishay BCcomponents
|
$0.2203 | Yes | Yes | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||||||
|
S203P-Z32NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | DIN RAIL | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | NO | SCREW AND SNAP ON | compliant | ABB LTD | TOGGLE | 70 inch | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | 4 | 88mm x 70mm x 69mm | 6 kA | 32 A | 480 V | 12 V | ||||||||||||||||||||||||||
|
CL43S203GBDS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 20 nF | 50 V | 2 % | 1812 | S2H | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL43(P-T,50V,1.6) | -330+/-60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | Tin (Sn) | 4.5 mm | 3.2 mm | compliant | SAMSUNG ELECTRO-MECHANICS | , 1812 | EAR99 | ||||||||||||||||||||||
|
CL43S203KCNS
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 20 nF | 100 V | 10 % | 1812 | S2H | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL43(P-T,100V,1.6) | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 3.2 mm | compliant | SAMSUNG ELECTRO-MECHANICS | , 1812 | EAR99 | |||||||||||||||||||||
|
S203MUC-C40
ABB Semiconductors
|
Check for Price | Active | DIN RAIL | CSA; UL; VDE | 55 °C | -25 °C | BULK | NO | SNAP ON | compliant | ABB LTD | TOGGLE HANDLE | 52.5 inch | 69 mm | 88 mm | TRIP | MAGNETIC CIRCUIT BREAKER | IP20; IP40 | 3 | 6 kA | 40 A | 480 V | 500 V | ||||||||||||||||||||||||||
|
S203M-K13UC
ABB Semiconductors
|
Check for Price | Active | DIN RAIL | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | NO | SCREW AND SNAP ON | compliant | ABB LTD | TOGGLE | 52.5 inch | 69 mm | 88 mm | TRIP | MAGNETIC CIRCUIT BREAKER | IP20; IP40 | 3 | 88mm x 52.5mm x 69mm | 10 kA | 13 A | 480 V | 500 V | ||||||||||||||||||||||||||
|
S203MT-K2
ABB Semiconductors
|
Check for Price | Active | compliant | ABB LTD | THERMAL MAGNETIC CIRCUIT BREAKER | ||||||||||||||||||||||||||||||||||||||||||||
|
S203P-D25NA
ABB Semiconductors
|
Check for Price | Contact Manufacturer | DIN RAIL | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | NO | SCREW AND SNAP ON | compliant | ABB LTD | TOGGLE | 70 inch | 69 mm | 88 mm | TRIP | THERMAL MAGNETIC CIRCUIT BREAKER | IP20; IP40 | 4 | 88mm x 70mm x 69mm | 10 kA | 25 A | 480 V | 12 V | ||||||||||||||||||||||||||
|
CL43S203GCNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 20 nF | 100 V | 2 % | 1812 | S2H | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL43(P-T,100V,1.6) | -330ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 4.5 mm | 3.2 mm | compliant | SAMSUNG ELECTRO-MECHANICS | , 1812 | EAR99 | |||||||||||||||||||||
|
S203M-Z2UC
ABB Semiconductors
|
Check for Price | Active | DIN RAIL | CE; CSA; EN; IEC; UL | 55 °C | -25 °C | NO | SCREW AND SNAP ON | compliant | ABB LTD | TOGGLE | 52.5 inch | 69 mm | 88 mm | TRIP | MAGNETIC CIRCUIT BREAKER | IP20; IP40 | 3 | 88mm x 52.5mm x 69mm | 10 kA | 2 A | 480 V | 500 V |