Filter Your Search
1 - 10 of 386 results
|
ACS2178RF
Ohmite Mfg Co
|
Check for Price | Active | 178 Ω | 1 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
NRWS217R4DBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 17.4 Ω | 0.5 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 4.65 mm | 11 mm | 4.5 mm | OHMITE MANUFACTURING CO | unknown | CHIP | |||||||||||||||
|
PVS2172OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 172 Ω | 0.1 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
NRWS217R8DBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 17.8 Ω | 0.5 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 4.65 mm | 11 mm | 4.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||||
|
AS2-17R8DI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 17.8 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | e3 | 275 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | Axial, | ||||||||
|
PVS21.76KOHM0.25%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 1.76 kΩ | 0.25 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.25%/.5%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
ACS217R2A
Arcol
|
Check for Price | Yes | Transferred | 17.2 Ω | 0.05 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
NRWS2178RFTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 178 Ω | 1 % | 2 W | 4318 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 4.65 mm | 11 mm | 4.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||||
|
AS21721D
TT Electronics Resistors
|
Check for Price | No | Active | 1.72 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 125 °C | AS | NO | 1 kV | e0 | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | ||||||
|
AS2174RF
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 174 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | NO | e3 | 275 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | , |