Filter Your Search
1 - 2 of 2 results
|
S29GL512S11TFAV10
Cypress Semiconductor
|
$9.6649 | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | 1 | 64000000 | 67.1089 M | ASYNCHRONOUS | PARALLEL | 3 V | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e3 | 85 °C | -40 °C | AEC-Q100 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-05-03 | ||||||||||||||||||||
|
S29GL512S11TFAV10
Infineon Technologies AG
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 128K | 64MX8 | 3 V | 110 ns | FLASH | 20 YEARS DATA RETENTION; 10000 ERASE/PROGRAM CYCLES | 1 | BOTTOM/TOP | YES | YES | YES | 2 | 100000 Write/Erase Cycles | 1 | 512 | 64000000 | 67.1089 M | ASYNCHRONOUS | 3-STATE | 32 words | PARALLEL | 3 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | YES | NAND TYPE | R-PDSO-G56 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant |