Filter Your Search
1 - 10 of 2,921 results
|
S3000MC
Diotec Semiconductor AG
|
$0.2754 | Yes | Active | YES | SINGLE | 2 | 1 | 2 A | DO-214AB | R-PDSO-C2 | 1 | 150 °C | -50 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | HIGH VOLTAGE | SILICON | RECTIFIER DIODE | 2.5 V | 55 A | 1 | 3 kV | 10 µA | 1.5 µs | 3 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S331
NKK Switches
|
$8.9357 | Yes | Yes | Active | NO | HIGH RATED | e3 | 70 °C | -10 °C | TIN | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | 25 deg | 0.689 inch | TOGGLE BAT | 19 inch | 19.4 mm | 33.2 mm | 0.472 inch | M12P1 | 10A@125VAC | 25A@250VAC | 25 A | 20 A | 20A@30VDC | ON-OFF | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT | LATCHED | DPST | TOGGLE SWITCH | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S332T
NKK Switches
|
$12.1921 | Yes | Yes | Active | NO | APPROVALS: CSA; UL | e3 | 70 °C | -10 °C | TIN | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | 25 deg | 0.689 inch | BAT TYPE | 19 inch | 19.4 mm | 33.2 mm | 0.472 inch | M12P1 | 10A@125VAC | 15A@125VAC | 15 A | 15 A | 15A@30VDC | ON-ON | 0.01 mΩ | 125 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT | LATCHED | DPDT | TOGGLE SWITCH | SCREW | CHROME | CHROME | BRASS | 0.492 inch | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | SILVER | STEEL | MELAMINE PHENOL | HAND | 0.224 inch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S333T
NKK Switches
|
$13.7393 | Yes | Yes | Active | NO | APPROVALS: CSA; UL | e3 | 70 °C | -10 °C | TIN | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | 30 deg | 0.689 inch | BAT TYPE | 19 inch | 19.4 mm | 33.2 mm | 0.472 inch | M12P1 | 10A@125VAC | 15A@125VAC | 15 A | 15 A | 15A@30VDC | ON-OFF-ON | 0.01 mΩ | 125 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT | LATCHED | DPDT | TOGGLE SWITCH | SCREW | CHROME | CHROME | BRASS | 0.492 inch | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | SILVER | STEEL | MELAMINE PHENOL | HAND | 0.224 inch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S332R
NKK Switches
|
$14.6774 | Yes | Yes | Active | NO | HIGH RATED | e3 | 70 °C | -10 °C | Tin (Sn) | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | 25 deg | 1.063 inch | LOCKING LEVER | 18.9992 inch | 33.1978 mm | 0.472 inch | M12P1 | 10A@125VAC | 15A@250VAC | 15 A | 25 A | 25A@30VDC | ON-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT | HORIZONTAL | DPDT | TOGGLE SWITCH | SOLDER LUG | BLACK | ACRYLONITRILE BUTADIENE STYRENE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S333R
NKK Switches
|
$16.0815 | Yes | Yes | Active | NO | HIGH RATED | e3 | 70 °C | -10 °C | TIN | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | 30 deg | 1.063 inch | LOCKING LEVER | 18.9992 inch | 33.1978 mm | 0.472 inch | M12P1 | 10A@125VAC | 15A@250VAC | 15 A | 25 A | 25A@30VDC | ON-OFF-ON | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT | HORIZONTAL | DPDT | TOGGLE SWITCH | SOLDER LUG | BLACK | ACRYLONITRILE BUTADIENE STYRENE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S338R
NKK Switches
|
$20.3096 | Yes | Yes | Active | NO | HIGH RATED | e3 | 70 °C | -10 °C | TIN | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | NKK Switches | 25 deg | 1.063 inch | LOCKING LEVER | 18.9992 inch | 33.1978 mm | 0.472 inch | M12P1 | 8A@125VAC | 6A@250VAC | 6 A | 20 A | 20A@30VDC | (ON)-OFF-(ON) | 0.01 mΩ | BREAK-BEFORE-MAKE | 250 V | 30 V | 2000VAC V | 25000 Cycle(s) | 1 GΩ | PANEL MOUNT | MOMENTARY | DPDT | TOGGLE SWITCH | SOLDER LUG | BLACK | ACRYLONITRILE BUTADIENE STYRENE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S3005C6
Applied Micro Circuits Corporation
|
Check for Price | Obsolete | YES | 68 | 1 | INDUSTRIAL | S-CQFP-G68 | Not Qualified | 85 °C | -40 °C | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | APPLIED MICRO CIRCUITS CORP | QFP, QFP68,1.2SQ,50 | unknown | 8542.39.00.01 | QFP | 68 | -4.5 V | QFP68,1.2SQ,50 | 5 V | ATM/SONET/SDH TRANSMITTER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S300B5C200BG
Vicor Corporation
|
Check for Price | Active | NO | 9 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | 40 A | R-XDFM-P9 | e4 | 100 °C | -20 °C | 260 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | GOLD | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | CE, CSA, IEC, UL | 87 % | 375 V | 180 V | 300 V | 0.2 % | 0.2 % | 1 | 5.5 V | 500 mV | 5 V | 0.03535 Vrms | 200 W | YES | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S300B12T150BS2
Vicor Corporation
|
Check for Price | Active | NO | 9 | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | 12.5 A | R-XDFM-P9 | 100 °C | -40 °C | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | 2017-03-13 | CE, CSA, IEC, UL | 88 % | 375 V | 180 V | 300 V | 0.2 % | 0.2 % | 1 | 13.2 V | 1.2 V | 12 V | 0.10605 Vrms | 150 W | YES |