Filter Your Search
1 - 10 of 118 results
![]() |
S302
NKK Switches
|
$4.4749 | Yes | Yes | Active | 20 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | BAT TYPE | APPROVALS: CSA; UL | 10A@125VAC | 15A@125VAC | 20A@30VDC | 15 A | ON-ON | 125 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 32 deg | CHROME | CHROME | BRASS | 0.492 inch | M12P1 | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | STEEL | MELAMINE PHENOL | HAND | NO | TIN | SOLDER LUG | 0.689 inch | 16 mm | 17.4 mm | 28.5 mm | 0.472 inch | 0.378 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
S302T
NKK Switches
|
$5.6290 | Yes | Yes | Active | 20 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | BAT TYPE | APPROVALS: CSA; UL | 10A@125VAC | 15A@125VAC | 20A@30VDC | 15 A | ON-ON | 125 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 32 deg | CHROME | CHROME | BRASS | 0.492 inch | M12P1 | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | STEEL | MELAMINE PHENOL | HAND | NO | TIN | SCREW | 0.689 inch | 16 mm | 17.4 mm | 28.5 mm | 0.472 inch | 0.378 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
S302F
NKK Switches
|
$6.2870 | Yes | Yes | Active | 20 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | BAT TYPE | APPROVALS: CSA; UL | 10A@125VAC | 15A@125VAC | 20A@30VDC | 15 A | ON-ON | 125 V | 2000VAC V | 1 GΩ | e3 | -10 °C | 70 °C | PANEL MOUNT | 32 deg | CHROME | CHROME | BRASS | 0.492 inch | M12P1 | SILVER CAPPED COPPER | SILVER | SILVER CAPPED COPPER | STEEL | MELAMINE PHENOL | HAND | NO | TIN | QUICK CONNECT | 0.689 inch | 16 mm | 17.4 mm | 28.5 mm | 0.472 inch | 0.378 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | NKK Switches | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S302TLN7B-C1000-3
Delkin Devices
|
$28.5492 | Yes | Obsolete | -40 °C | 85 °C | YES | DELKIN DEVICES INC | unknown | EAR99 | 8542.32.00.51 | DELKIN DEVICES | CARD-8 | R-XUUC-N8 | 17.1799 Gbit | FLASH CARD | 8 | 1 | 8 | 2.1475 G | 2000000000 | ASYNCHRONOUS | 2GX8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NOT SPECIFIED | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO LEAD | UPPER | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S302TLNJM-C1000-3
Delkin Devices
|
$40.3829 | Contact Manufacturer | -40 °C | 85 °C | NO | DELKIN DEVICES INC | unknown | CARD | R-XSMA-N8 | 17.1799 Gbit | FLASH CARD | 8 | 1 | 8 | 2.1475 G | 2000000000 | ASYNCHRONOUS | 2GX8 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | 3 V | 3.6 V | 2.7 V | CMOS | NO LEAD | SINGLE | 10 | 60000 Write/Erase Cycles | 1 mA | 400 µA | 3 V | SLC NAND TYPE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S3020A
Toshiba America Electronic Components
|
Check for Price | Active | NO | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.60 | CONTINUOUS WAVE | 150 mW | SINGLE | GUNN DIODE | 1 | 12 MHz | 10.5 MHz | 180 mW | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
S3023A
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | -40 °C | 85 °C | YES | TIN LEAD | APPLIED MICRO CIRCUITS CORP | unknown | 8542.39.00.01 | TSSOP, TSSOP20,.25 | R-PDSO-G20 | 1 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BIPOLAR | INDUSTRIAL | GULL WING | DUAL | 100 mA | TSSOP | 20 | ATM; SDH; SONET | 6.5 mm | TSSOP20,.25 | Not Qualified | 1.2 mm | 3.3 V | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | 650 µm | 4.4 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
S3029A
Applied Micro Circuits Corporation
|
Check for Price | No | Obsolete | e0 | -40 °C | 85 °C | YES | TIN LEAD | APPLIED MICRO CIRCUITS CORP | compliant | 8542.39.00.01 | LFQFP, | S-PQFP-G64 | 4 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | INDUSTRIAL | GULL WING | QUAD | QFP | 64 | 10 mm | Not Qualified | 1.6 mm | 3.3 V | ATM/SONET/SDH TRANSCEIVER | 500 µm | 10 mm | 4 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S3028B-1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | -40 °C | 85 °C | YES | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | QFP, | S-PQFP-G64 | 1 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | INDUSTRIAL | GULL WING | QUAD | 14 mm | 2.35 mm | 5 V | ATM/SONET/SDH TRANSCEIVER | 800 µm | 14 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S3021-R10K
Inductor Technologies
|
Check for Price | Obsolete | -55 °C | 105 °C | NO | INDUCTOR TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | 1 | 2 | 112 mΩ | 100 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 42 | 1.72 A | 500 MHz | TUBULAR PACKAGE | YES | AXIAL | PRINTED WIRING PIN | 25.2 MHz | 10 % |