Filter Your Search
1 - 10 of 12 results
|
S8JX-P30048CD
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 7 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30048C
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 85 V | 7 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30012CD
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 27 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30024N
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 14 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30005C
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 85 V | 60 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30005N
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 85 V | 60 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30024C
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 264 V | 85 V | 14 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | Omron Electronics | ||
|
S8JX-P30005CD
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 264 V | 85 V | 60 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30012N
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 27 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown | |||
|
S8JX-P30012C
OMRON Corporation
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 27 A | 1 | NO | NO | ALSO OPERATES WITH 80-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | 300 W | R-XXMA-X | UL, EN | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGLE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | OMRON CORP | PACKAGE | unknown |