Filter Your Search
1 - 4 of 4 results
![]() |
S912XDG128F2CALR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 12288 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | |||||||||||||||||||||
|
S912XDG128F2CALR
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 16 | 40 MHz | 131072 | 12288 | CPU12 | 16 | 23 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
S912XDG128F2CAL
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 16 | 40 MHz | 131072 | 12288 | CPU12 | 16 | 23 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
![]() |
S912XDG128F2CAL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 12288 | CPU12 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | QFP | QFP112,.87SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP |