Filter Your Search
1 - 4 of 4 results
|
S9S08LG32J0VLK
NXP Semiconductors
|
$5.9517 | Yes | Active | 8 | 40 MHz | 32768 | 1984 | 40 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, 1.4 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
S9S08LG32J0VLK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 1984 | 40 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 40 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | 14 X 14 MM, 1.4 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | ||
|
S9S08LG32J0VLKR
NXP Semiconductors
|
Check for Price | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
S9S08LG32J0VLK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 40 MHz | 69 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 14 X 14 MM, 1.4 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | unknown | QFP | 80 |