Filter Your Search
1 - 1 of 1 results
|
SA615DK/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | LSSOP | FM | 530 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 1 | 68 dB | 7.4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP-20 | 20 | SOT266-1 | compliant | 8542.39.00.01 | NXP |