Filter Your Search
1 - 3 of 3 results
|
SAB-C541U-1EN
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
SAB-C541U-1EN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | ROCHESTER ELECTRONICS LLC | unknown | LCC | PLASTIC, LCC-44 | 44 | |||||||||
|
SAB-C541U-1EN
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 30 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 |