Filter Your Search
1 - 2 of 2 results
|
SAK-TC1782N-320F180HRBA
Infineon Technologies AG
|
Check for Price | Active | 32 | 133 MHz | 40 MHz | 86 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | 1.365 V | 1.235 V | 176 | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | INFINEON TECHNOLOGIES AG | HLFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SAK-TC1782N-320F180HR
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 180 MHz | 2621440 | 196608 | TC1782 | 40 MHz | 86 | 1 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 16 | 5 | 8 | 8 | NO | FLASH | 550 mA | 1.365 V | 1.235 V | AUTOMOTIVE | S-PQFP-G176 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | QFP176,1.2SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 176 |