Filter Your Search
1 - 2 of 2 results
|
SAK-XC886LM-8FFA5VAC-ES
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 24 MHz | 12 MHz | 34 | YES | 2.5 V | MICROCONTROLLER | NO | NO | YES | YES | 2.7 V | 2.3 V | 48 | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
SAK-XC886LM-8FFA5VAC
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1792 | 12 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | 8 | YES | FLASH | 32.8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | QFP | 48 |