Filter Your Search
1 - 9 of 9 results
|
SCC2692AC1A44-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 0.125 MBps | 3.6864 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | ||||||||
|
SCC2692AC1A44-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SCC2692AC1A44,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.6864 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | SOT187-2 | NXP | ||||
|
SCC2692AC1A44,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 0 | 8 | 4 | 0.125 MBps | 3.6864 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 | SOT187-2 | NXP | ||||
|
SCC2692AC1A44-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 0.125 MBps | 3.6864 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | NO | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
SCC2692AC1A44
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 0.125 MBps | 3.6864 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
SCC2692AC1A44,529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 4 | 0.125 MBps | 3.6864 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | SOT187-2 | NXP | |||||||
|
SCC2692AC1A44
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SCC2692AC1A44
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 0 | 8 | 0.125 MBps | 3.6864 MHz | 15 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | NXP | EAR99 |