Filter Your Search
1 - 10 of 12 results
|
SCL4512BE+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
SCL4512BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | YES | DFP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||
|
SCL4512BH
Solid State Scientific Inc
|
Check for Price | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | DIE | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | SOLID STATE SCIENTIFIC INC | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||
|
SCL4512BC
R & E International Inc
|
Check for Price | Obsolete | 5 V | 450 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||
|
SCL4512BC++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
SCL4512BE
R & E International Inc
|
Check for Price | Obsolete | 5 V | 450 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 | |||||||
|
SCL4512BD
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
SCL4512BC
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
SCL4512BC+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | 4000/14000/40000 | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
SCL4512BC+
R & E International Inc
|
Check for Price | Obsolete | R & E INTERNATIONAL INC | , | unknown | 8542.39.00.01 |