Filter Your Search
1 - 1 of 1 results
|
SER1390-153MLB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 15 mΩ | 20 % | YES | 100 kHz | 9.2 A | 24.3 MHz | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 9 mm | 12.7 mm | 12.6 mm | COILCRAFT INC | 5353 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |