Filter Your Search
1 - 10 of 87 results
|
ABH4B-FREQ4-8-1-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
SE10125
Cyntec Co Ltd
|
Check for Price | Obsolete | SESERIES | CYNTEC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
ABH4B-FREQ4-8-1-G
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
CSESE3-40.000MHZ
ECS International Inc
|
Check for Price | Yes | Obsolete | 40 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | 70 °C | SERIES - 3RD OVERTONE | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | ECS INC INTERNATIONAL | HC49/US, SMD, 2 PIN | compliant | ||||||||||
|
ABH4B-FREQ4-8-1
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
ABH4A-FREQ4-8-1-X
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; AEC-Q200; BULK | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||||
|
CSESE1-13.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 13 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||||
|
CSESE1-7.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 7 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||||||
|
ABH4B-FREQ4-8-1-U-T
Abracon Corporation
|
Check for Price | No | Yes | End Of Life | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 50 Ω | 8 pF | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | 40 MHz | 16 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | |||||||
|
CSESE1-13.000MHZ
ECS International Inc
|
Check for Price | Yes | Obsolete | 13 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.5 (mm)/L0.488XB0.191XH0.138 (inch) | ECS INC INTERNATIONAL | HC49/US, SMD, 2 PIN | compliant |