Filter Your Search
1 - 3 of 3 results
|
SFH4554-CW/DW/EWE9548
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.9 V | 1 | NO | RADIAL MOUNT | 860 nm | 75 mW | 10 deg | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||
|
SFH4554-CWDW
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 100 mA | 1.9 V | 1 | NO | RADIAL MOUNT | 860 nm | 75 mW | 20 deg | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 5 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | 2016-09-26 | ||
|
SFH4554-CW/DW/EWE9548
ams OSRAM Group
|
Check for Price | Yes | Active | 100 mA | 1.9 V | 1 | NO | RADIAL MOUNT | 860 nm | 75 mW | 10 deg | SINGLE | INFRARED LED | 5 V | 30 m | 100 °C | -40 °C | ROUND | 5 mm | AMS-OSRAM AG | compliant |