Filter Your Search
1 - 4 of 4 results
|
SI4800BDY-T1-E3
Vishay Siliconix
|
$0.5055 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 6.5 A | 18.5 mΩ | 11.25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 6.5 W | 40 A | SWITCHING | SILICON | 75 ns | 35 ns | MS-012AA | R-PDSO-G8 | e3 | Not Qualified | IEC-61249-2-21 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | Vishay | ||
|
SI4800BDY-T1-GE3
Vishay Siliconix
|
$0.5055 | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 6.5 A | 18.5 mΩ | 11.25 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 40 A | SWITCHING | SILICON | 75 ns | 35 ns | R-PDSO-G8 | e3 | Not Qualified | IEC61249-2-21 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | Vishay | |||
|
SI4800BDY
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | N-CHANNEL | YES | SINGLE | 1 | 6.5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 150 °C | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||||||||||||||||
|
SI4800BDY
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 6.5 A | 18.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SOT | SO-8 | 8 | compliant | EAR99 | Vishay |