Parametric results for: si9110dy-e3 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si9110dye3
Select parts from the table below to compare.
Compare
Compare
SI9110DY-E3
Vishay Intertechnologies
Check for Price Yes Obsolete 48 V 4 V 120 V 10 V 250 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS INDUSTRIAL R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.95 mm VISHAY INTERTECHNOLOGY INC SOIC-14 unknown Vishay
SI9110DY-E3
Vishay Siliconix
Check for Price Yes Obsolete 48 V 4 V 120 V 10 V 250 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS INDUSTRIAL R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.95 mm VISHAY SILICONIX SOP, SOP14,.25 unknown Vishay SOIC 14 EAR99 8542.39.00.01